Kingbright L-793SRD-E 8mm Super Bright Red LED 500mcd

Order Code:

55-0418

Brand: Kingbright MPN: L-793SRD-E

Discontinued


A superbright LED offering a luminous intensity of 500mcd, housed in 8mm diffused coloured packages employing a GaAlAs dice.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 640nm
Forward Current 30mA
Luminous Intensity 500mcd
Forward Voltage 1.85V
Viewing Angle 30°
Lens Type Red diffused
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 8mm

Accessories

You may also like


Trustpilot