Kingbright L-793SRC-J4 8mm Red LED 2.1V 20mA 640nm Water Clear

MPN
L-793SRC-J4
Brand
Kingbright
Order Code
72-8997
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.440
50+ £0.408
100+ £0.401
500+ £0.396
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 460 in stockAdditional quantity lead time 11 weeks

An 8mm 2.1V super bright red LED from Kingbright with a 6000mcd luminous intensity.


  • 15° viewing angle
  • IC compatible
  • Reliable and rugged
  • Solid state reliability
  • Kingbright L-793SRC series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 640nm
Forward Current 30mA
Luminous Intensity 6000mcd
Forward Voltage 2.1V
Viewing Angle 15°
Lens Type Water clear
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 8mm

Reviews

Be the first to submit a review

Trustpilot