Kingbright L-7676CSURC 7.6mm 2V Red LED Superflux PCB 70°

Kingbright L-7676CSURC 7.6mm 2V Red LED Superflux PCB 70°

MPN
L-7676CSURC
Brand
Kingbright
Order Code
72-8904

Discontinued


High brightness 2V PCB mounting superflux red LED from Kingbright in a 7.6mm square water clear package.


  • High luminance
  • Four legs for enhanced mechanical stability
  • Designed for high current operation
  • Low thermal resistance
  • Water clear lens
  • Reliable and rugged
  • Applications include automotive exterior lighting, electronic signals, signs and specialty lighting
  • Kingbright L-7676C series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Water clear
LED Colour Red
Viewing Angle 70°
Forward Current 50mA
Luminosity 1600mcd
Dominant Wavelength 630nm
Forward Voltage 2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 7.6mm

Trustpilot