Kingbright L-7113SYC-H 5mm Yellow LED 2100mcd

Kingbright L-7113SYC-H 5mm Yellow LED 2100mcd

MPN
L-7113SYC-H
Brand
Kingbright
Order Code
55-1666

Discontinued


A T1 3/4 (5mm) 2.3V 2100mcd super bright yellow LED with outstanding material efficiency. Reliable and rugged, IC compatible, low current capability. Suitable for signalling applications and as an alternative to filament lamps.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Forward Current 30mA
Lens Type Water Clear
Luminous Intensity 2100mcd
Forward Voltage 2.3V
Viewing Angle 20°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V

Accessories


Trustpilot