Kingbright L-7104SB/1I2Y1GD Multicolour Quad LED Indicator

MPN
L-7104SB/1I2Y1GD
Brand
Kingbright
Order Code
56-0980
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.589
50+ £0.392
100+ £0.334
500+ £0.306
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 870 in stockAdditional quantity lead time 11 weeks

4 3mm LEDs (1 x red, 2 x yellow 1 x green) housed in a black type 66 nylon case. The quad design saves PCB space and the black case enhances the contrast of the LEDs.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Brightness (mcd) 20, 15, 15, 20mcd
Colour Green, red, yellow, yellow
Forward Current 30, 30, 30, 25mA
Forward Voltage 2/2.1/2.1/2.2V
Type LED Indicator Array
Size 4.3mm

Reviews

Be the first to submit a review

Trustpilot