Kingbright L-7104SA/3GD 3mm Green LED Tri-level

MPN
L-7104SA/3GD
Brand
Kingbright
Order Code
56-2302

Discontinued


A 3mm diffused package LED from Kingbright housed in a black ABS moulding for edge of board indication.


  • Housing supplied fitted with a spacer ensuring pin pitch is maintained at 2.54mm for easier PCB insertion
  • Dimensions 15.24 x 11.43 x 4.32mm
  • Kingbright L-7104SA/3 series (formerly L-934SA)

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 565nm
Forward Current 25mA
Lens Type Green diffused
Luminous Intensity 20mcd
Forward Voltage 2.2V
Viewing Angle 40°
Dimension 15.24 x 11.43 x 4.32mm
Dimensions 15.24 x 11.43 x 4.32mm
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 3mm

Trustpilot