Kingbright L-7104MBT 3mm 4.5V Blue LED Transparent

MPN
L-7104MBT
Brand
Kingbright
Order Code
55-1465

Discontinued


A high efficiency 3mm LED housed in a transparent blue package. GaN emitting colour material, reliable and rugged.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Blue
Dominant Wavelength 466nm
Forward Current 30mA
Lens Type Blue transparent
Luminous Intensity 60mcd
Forward Voltage 4.5V
Viewing Angle 20°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 3mm

Accessories


Trustpilot