Kingbright L-63IT 5mm Red LED Transparent Low

Order Code:

55-1250

Brand: Kingbright MPN: L-63IT

Discontinued


Low profile 5mm round high efficiency red LED with a transparent lens from Kingbright.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 625nm
Forward Current 30mA
Lens Type Red transparent
Luminous Intensity 50mcd
Forward Voltage 2V
Viewing Angle 30°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

Accessories


Trustpilot