Kingbright L-57IID 5mm 2V Red LED Bipolar 20mcd

MPN
L-57IID
Brand
Kingbright
Order Code
56-1250

Discontinued


A miniature 5mm round LED housed in a diffused coloured package comprising two high intensity red LEDs connected in inverse parallel. GaAsP/GaP emitter colour material, low power consumption, IC compatible, long life - solid state reliability.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 625nm
Forward Current 30mA
Lens Type Red diffused
Luminous Intensity 20mcd
Forward Voltage 2V
Viewing Angle 60°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

Accessories


Trustpilot