Kingbright L-57GGD 5mm 2.2V Green LED Bipolar 10mcd

MPN
L-57GGD
Brand
Kingbright
Order Code
56-1260

Discontinued


A miniature 5mm round LED housed in a diffused coloured package comprising two green LEDs connected in inverse parallel. GaP emitter colour material, low power consumption, IC compatible, long life - solid state reliability.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 565nm
Forward Current 25mA
Lens Type Green diffused
Luminous Intensity 10mcd
Forward Voltage 2.2V
Viewing Angle 60°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

Accessories


Trustpilot