Kingbright L-562YDT 5 x 2mm Yellow Rectangular LED

MPN
L-562YDT
Brand
Kingbright
Order Code
55-0185

Discontinued


5x 2mm yellow rectangular LEDs with a matt finish top to the device which provides an even spread lighted area.



Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 590nm
Forward Current 30mA
Forward Voltage Typical 2.1V
LED Colour Yellow
Lens Type Yellow diffused
Luminous Intensity 8mcd
Size 5 x 2mm
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Viewing Angle 110°

Trustpilot