Kingbright L-53 Series Very High Brightness LEDs

Kingbright Brand: Kingbright

These high brightness 5mm LEDs from the Kingbright L-53 Series are available in red, yellow and green with a choice of water clear or diffused lenses. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

  • Low power consumption
  • Popular T-1 ¾ diameter package
  • General purpose leads
  • RoHS compliant
  • Reliable, rugged construction
  • Long life
Description Image Product Buy Pricing (Ex VAT) LED Colour Dominant Wavelength Forward Current Lens Type Luminous Intensity Forward Voltage Viewing Angle Max Operating Temp Minimum Operating Temp Reverse Voltage Size
Kingbright L-53SRC-J4 5mm Super Bright Red LED Clear 4500mcd
Kingbright L-53SRC-J4 5mm Super Bright Red LED Clear 4500mcd
Standard range
Order code: 55-9213
MPN: L-53SRC-J4

Order in multiples of 5


Despatched same day - 2,170 in stockAdditional quantity lead time 11 weeks
10+ £0.346
50+ £0.341
100+ £0.257
500+ £0.210
Price per unit Ex VAT
Red 640nm 30mA Water clear 5000mcd 2.1V 20° +85°C -40°C 5V 5mm
Kingbright L-53SYC 5mm Super Bright Yellow LED Clear 3100mcd
Kingbright L-53SYC 5mm Super Bright Yellow LED Clear 3100mcd
Standard range
Order code: 55-0886
MPN: L-53SYC

Order in multiples of 5


Despatched same day - 1,045 in stockAdditional quantity lead time 11 weeks
10+ £0.115
50+ £0.108
100+ £0.105
500+ £0.102
Price per unit Ex VAT
Yellow 590nm 30mA Water clear 3100mcd 2V 20° +85°C -40°C 5V 5mm
Kingbright L-53SGD 5mm Super Bright Green LED Diffused 40mcd
Kingbright L-53SGD 5mm Super Bright Green LED Diffused 40mcd
Standard range
Order code: 55-0884
MPN: L-53SGD

Order in multiples of 5


Despatched same day - 875 in stockAdditional quantity lead time 11 weeks
10+ £0.098
50+ £0.091
100+ £0.087
500+ £0.087
Price per unit Ex VAT
Green 568nm 25mA Green diffused 40mcd 2.2V 30° +85°C -40°C 5V 5mm

Trustpilot