Kingbright L-3WEGW 3mm Red /green LED Tricolour

MPN
L-3WEGW
Brand
Kingbright
Order Code
56-0660
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.251
50+ £0.169
100+ £0.144
500+ £0.131
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 4,825 in stockAdditional quantity lead time 11 weeks

A miniature bi-colour 3mm LED in a true 3mm diameter, housed in a milky white package. The diodes are connected in a common cathode configuration and will display red, green or, by connecting both red and green together, a third colour (yellow/orange).


  • Green anode is short leg, common cathode is centre leg
  • Side flat package

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red / green
Dominant Wavelength 625 (red) / 565 (green)nm
Forward Current 30 (red) / 25 (green)mA
Lens Type White diffused
Luminous Intensity 50mcd
Forward Voltage 2 (red) / 2.2 (green)V
Viewing Angle 60°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 3mm

Reviews

Hard to find Common Cathode LEDs

Whilst common anode Red/Green Led's are easy to acquire, these COMMON CATHODE ones are less so and fitted my needs exactly. Limiting the current draw seems to have little affect on LED brightness which is another big advantage.

Reviewed by: Mr Michael Plowman

Trustpilot