Kingbright L-36BID 3mm 14V Red LED Flashing

MPN
L-36BID
Brand
Kingbright
Order Code
56-0760
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.524
50+ £0.420
100+ £0.353
500+ £0.338
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 260 in stockContact us for additional stock

A 3mm 14V high efficiency red LED with a in-built IC to produce a continuous flash at a frequency of 1.5-3Hz. T-1 package with rectangular base.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 625nm
Forward Current 22mA
Lens Type Red diffused
Luminous Intensity 20mcd
Forward Voltage 14V
Viewing Angle 60°
Max Operating Temp +70°C
Minimum Operating Temp -40°C
Reverse Voltage 0.5V
Size 3mm

Questions

*Question functionality currently disabled
Question by: Product code: 56-0760

Q. Is the flash rate static, or random, please? Is it selectable (I need 3hz constant)

A. Hi Robert, thanks for your question. The LEDs all have the same flash rate. The manufacturer states between 1.5-3Hz.

Reviews

Be the first to submit a review

Accessories


Trustpilot