Easter Opening Hours and Delivery Dates here

Kingbright L-362HD 3x4.5mm Red LED Triangular

Order Code:

56-0830

Brand: Kingbright MPN: L-362HD

Discontinued


A 3 x 4.5mm 2V triangular profile red LED. Low power consumption, reliable and rugged and IC compatible. Suitable for directional indicator.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 700nm
Forward Current 25mA
Forward Voltage Typical 2V
LED Colour Red
Lens Type Red diffused
Luminous Intensity 0.8mcd
Size 4.5 x 3mm
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Viewing Angle 100°

Trustpilot