Kingbright L-34GD 3mm 2.2V Green LED Round 32mcd

MPN
L-34GD
Brand
Kingbright
Order Code
56-0745
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.113
50+ £0.106
100+ £0.105
500+ £0.060
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,583 in stockAdditional 2,000 due on 24/11/2026

Miniature 3mm 2.2V round green LED from Kingbright housed in a diffused colour package.


  • 32mcd luminous intensity
  • Low power consumption
  • General purpose leads
  • Solid state reliability
  • Compatible with similar products from other manufacturers
  • Cathode identified by flat on body
  • Kingbright L-34 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 565nm
Forward Current 25mA
Lens Type Green diffused
Luminous Intensity 32mcd
Forward Voltage 2.2V
Viewing Angle 60°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 3mm

Alternatives (2)

Reviews

Be the first to submit a review

Accessories


Trustpilot