Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kingbright L-157EGW 7 x 2.3mm Red /Green LED Rectangle Bi-colour

Order Code:  

56-0785

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: L-157EGW  Copy to clipboard
 Report an error

Discontinued

The Kingbright rectangular Red/Green LED 7 x 2.3mm is a rectangular profile bi-colour LED housed in a diffused white package. Uniform light output, low power consumption, solid state reliability long life and IC compatible.


  • Identical package to L-153T series
  • Flangeless construction permits stacking in X or Y axis
  • Amber and green diodes internally connected in inverse parallel
  • Kingbright L-156EGW series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 625 (red) / 565 (green)
Forward Current 30 (red) / 25 (green)
Forward Voltage Typical 2 (red) / 2.2 (green)
LED Colour Red / green
Lens Type White diffused
Luminous Intensity 50 (red) / 12.5 (green)
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 2.3mm
Viewing Angle 110°

Reviews


Be the first to submit a review