Kingbright L-1553SURDTK 5x5mm Square Top LED Lamp

MPN
L-1553SURDTK
Brand
Kingbright
Order Code
55-9367
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 20 in stockContact us for additional stock

Kingbright L-1553SURDTK 5x5mm Square Top LED Lamp - 3.5V 13lm green star power LED. Designed for high current operation, low thermal resistance, low voltage DC operated, superior ESD protection. Internally protected with silicone gel. Application areas include traffic signalling, backlighting, interior and exterior automotive lighting, portable light source and substitution of micro incandescent bulbs.
  • L-1553SURDTK

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 630nm
Forward Current 30mA
Forward Voltage Typical 2.5V
LED Colour Red
Lens Type Red diffused
Size 5 x 5mm
Reverse Voltage 5V

Reviews

Be the first to submit a review

Trustpilot