Kingbright L-1553SRDT 5x5mm 1.85V Super Brightred LED Square

MPN
L-1553SRDT
Brand
Kingbright
Order Code
56-1850
Country of Origin
China

Discontinued


A 5 x 5mm square profile super bright red LED from Kingbright, housed in a red diffused package. Ideal for use as flush mounted panel indicator.


  • Diffused top to LED provides a wide viewing angle
  • Low power consumption
  • Reliable and rugged
  • Excellent uniformity of light output
  • Solid state reliability
  • Compatible with AEG-Telefunken TLS5301 series
  • Cathode is short leg
  • Kingbright L-1553 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 660nm
Forward Current 30mA
Forward Voltage Typical 1.85V
LED Colour Red
Lens Type Red diffused
Luminous Intensity 80mcd
Size 5 x 5mm
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Viewing Angle 110°

Trustpilot