A T1 3/4 (5mm) 1.85V 4500mcd super bright red LED with outstanding material efficiency. Reliable and rugged, IC compatible, low current capability. Suitable for signalling applications and as an alternative to filament lamps.
Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
| LED Colour |
Red |
| Dominant Wavelength |
660nm |
| Forward Current |
30mA |
| Lens Type |
Water Clear |
| Luminous Intensity |
4500mcd |
| Forward Voltage |
1.85V |
| Viewing Angle |
20° |
| Max Operating Temp |
+85°C |
| Minimum Operating Temp |
-40°C |
| Reverse Voltage |
5V |
| Size |
5mm |