Kingbright L-13YD 2mm Yellow LED Lighthouse

MPN
L-13YD
Brand
Kingbright
Order Code
56-0710
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.125
50+ £0.124
100+ £0.124
500+ £0.117
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 267 in stockAdditional 3,000 due on 25/11/2026

This lighthouse-style 2mm flat top yellow LED from Kingbright mounts flush with the panel and is suitable for use as an audio panel indicator.


  • Ideally suited to through-panel applications where a wide viewing angle is required
  • Low power consumption
  • Fits 2mm hole in panel up to 3.5mm
  • Solid state reliability

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 30mA
Lens Type Yellow diffused
Luminous Intensity 12.5mcd
Reverse Voltage 5V
Viewing Angle 70°
Forward Voltage Typical 2.1V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 2mm

Reviews

Be the first to submit a review

Trustpilot