Kingbright L-13GD 2mm Green LED Lighthouse

MPN
L-13GD
Brand
Kingbright
Order Code
56-0705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.129
50+ £0.124
100+ £0.102
500+ £0.086
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,766 in stockAdditional 3,000 due on 25/11/2026

This lighthouse-style 2mm flat top green LED from Kingbright mounts flush with the panel and is suitable for use as an audio panel indicator.


  • Ideally suited to through-panel applications where a wide viewing angle is required
  • Low power consumption
  • Fits 2mm hole in panel up to 3.5mm
  • Solid state reliability

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 565nm
Forward Current 25mA
Lens Type Green diffused
Luminous Intensity 12.5mcd
Reverse Voltage 5V
Viewing Angle 70°
Forward Voltage Typical 2.2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 2mm

Questions

*Question functionality currently disabled
Question by: Product code: 56-0705

Q. Is the 2mm measured from the tip or the base? Thank you.

A. Hi Aaron. Thank you for your question. The measurement is taken from the top of the dome.

Reviews

Be the first to submit a review

Trustpilot