Kingbright L-133CB/5HDT 5 Segment Red LED Array

Order Code:

56-0961

Brand: Kingbright MPN: L-133CB/5HDT

Discontinued


An end stackable red LED array encapsulated in a SIL-10 package for PCB mounting.


  • Housing specially designed to push fit into the appropriate panel cut–out
  • Particularly suited to level indication, meters etc.
  • LED face size 1.8 x 5.3mm
  • Kingbright L–133CB/5 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Forward Voltage 2.25V
Length 35mm
Number of LEDs 5
Forward Current 25mA
Height 8.6mm
Width 6.1mm
Luminous Intensity 0.6mcd

Alternatives (1)


Trustpilot