Miniature 3mm cylindrical yellow LED from Kingbright with a transparent concave lens that provides a wide viewing angle and an even spread of light.
These well designed components from the Kingbright L-133 Series are extremely reliable having been made with only the finest materials, while the source colour devices are made with Gallium Arsenide Phosphide.
- Cathode identified by short lead
- Wide viewing angle
- Low power consumption
- Reliable and rugged
- Long life - solid state reliability
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
| LED Colour |
Yellow |
| Dominant Wavelength |
588nm |
| Forward Current |
30mA |
| Lens Type |
Yellow transparent |
| Luminous Intensity |
5mcd |
| Forward Voltage |
2.1V |
| Viewing Angle |
130° |
| Max Operating Temp |
+85°C |
| Minimum Operating Temp |
-40°C |
| Reverse Voltage |
5V |
| Size |
3mm |