Kingbright L-1334EC 3mm Red /orange LED Clear

MPN
L-1334EC
Brand
Kingbright
Order Code
56-2120
Country of Origin
China

Discontinued


Miniature 3mm cylindrical high efficiency reddish orange LED from Kingbright with a water clear concave lens that provides a wide viewing angle and an even spread of light.

These well designed components from the Kingbright L-133 Series are extremely reliable having been made with only the finest materials, while the source colour devices are made with Gallium Arsenide Phosphide.


  • Cathode identified by short lead
  • Wide viewing angle
  • Low power consumption
  • Reliable and rugged
  • Long life - solid state reliability

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 625nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 5mcd
Forward Voltage 2V
Viewing Angle 130°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 3mm

Accessories


Trustpilot