Kingbright L-113VW1WT 2 x 5mm Rectangular LED Lamp

MPN
L-113VW1WT
Brand
Kingbright
Order Code
55-9374
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.711
50+ £0.475
100+ £0.404
500+ £0.368
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 18,490 in stockAdditional quantity lead time 11 weeks

The Kingbright L-113VW1WT is a high-performance 2 x 5mm rectangular through-hole white colour LED designed for precision electronic applications.

Engineered for reliability and consistent optical output, this LED features a flangeless, flat-top package that enables seamless stacking in both horizontal and vertical configurations, making it ideal for compact array designs and modular indicator systems


  • Low power consumption
  • Reliable and rugged
  • Excellent uniformity of light output
  • Suitable for use as level indicator
  • Flangeless construction permits stacking in X or Y axis with no gaps
  • Kingbright L-113T series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Forward Voltage Typical 2V
LED Colour White
Size 2 x 5mm
Reverse Voltage 5V

Reviews

Be the first to submit a review

Trustpilot