A compact design 2mm flat top red LED with diffused lens from Kingbright, suitable for through panel applications.
- GaP emitting colour material
- Low power consumption
- Cathode identified by shorter lead
- Mounts flush with panel
- Suitable for audio panel indicator
- Long life - solid state reliability
- Kingbright L-1034 series
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
| LED Colour |
Red |
| Dominant Wavelength |
700nm |
| Forward Current |
25mA |
| Lens Type |
Red diffused |
| Luminous Intensity |
2mcd |
| Reverse Voltage |
5V |
| Viewing Angle |
70° |
| Forward Voltage Typical |
2V |
| Max Operating Temp |
+85°C |
| Minimum Operating Temp |
-40°C |
| Size |
2mm |