Kingbright KTIR0221DS Darlington Optoswitch

MPN
KTIR0221DS
Brand
Kingbright
Order Code
58-0310
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.418
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched same day - 300 in stockContact us for additional stock

This 1.2V optoswitch with Darlington output from Kingbright is suitable for use with OA equipment such as floppy disk drives, printers, facsimiles and VCRs.


  • High sensing accuracy
  • High current transfer ratio
  • Two sided mounting

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Darlington Optoswitch
Case Style Through hole
Current Transfer Ratio Min. 600%
Forward Current 50mA
Number of Channels 1
Range 3.1mm

Questions

*Question functionality currently disabled
Question by: Product code: 58-0310

Q. These seem to be available in two package styles; with and without mounting lugs. There is some confusion in MY mind as to how to instantly recognise which part 58-0310 will actually get me. The product code shows one with lugs yet both images are available for viewing. The data sheet shows both types with no part number change to indicate package styles. I am aware that you use a generic image for some parts so my question is a valid one.

A. Hi Rick, thank you for your question. These are with the mounting lugs - Kingbright KTIR0221DS.

Reviews

Be the first to submit a review

Trustpilot