Kingbright KPT-3216PBC-A Blue LED Ultra Low Thin

MPN
KPT-3216PBC-A
Brand
Kingbright
Order Code
72-9618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £0.033
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 464 in stockContact us for additional stock

An ultra low profile surface mount thin LED in blue. 60mcd luminous intensity. Low power consumption, wide viewing angle, ideal for backlighting and indicators.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Blue
Viewing Angle 120°
Forward Voltage 3.2V
Forward Current 30mA
Luminosity 60mcd
Dominant Wavelength 470nm
Height 0.75mm
Length 3.2mm
Re-reeling Available Yes
Width 1.6mm

Reviews

Great component giving a good light

I have been building a control panel and have experimented with these to avoid drilling over 100 holes, they shine brightly and clearly through a transparent cover.

Reviewed by: Mr Brian Mountjoy

Trustpilot