Kingbright KPT-3216CGCK Green LED Ultra Low

MPN
KPT-3216CGCK CT
Brand
Kingbright
Order Code
72-9615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.112
50+ £0.079
100+ £0.066
500+ £0.064
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,867 in stockAdditional 4,000 due on 24/11/2026

An ultra low profile surface mount LED in green. 40mcd luminous intensity. Low power consumption, wide viewing angle, ideal for backlighting and indicators.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Viewing Angle 120°
Forward Voltage 2.1V
Forward Current 30mA
Luminosity 40mcd
Dominant Wavelength 570nm
Height 0.75mm
Length 3.2mm
Re-reeling Available Yes
Width 1.6mm

Alternatives (1)

Reviews

Great component, good light and low current

I have been building a control panel and have experimented with these to avoid drilling over 100 holes, they shine brightly and clearly through a transparent cover.

Reviewed by: Mr Brian Mountjoy

Trustpilot