Kingbright KPT-2012SYCK Super Bright Yellow LED Ultra Low

MPN
KPT-2012SYCK
Brand
Kingbright
Order Code
72-9594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.105
50+ £0.094
100+ £0.093
500+ £0.075
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,967 in stockAdditional quantity lead time 11 weeks

An ultra low profile surface mount LED in super bright yellow. 120mcd luminous intensity. Low power consumption, wide viewing angle, ideal for backlighting and indicators.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Viewing Angle 120°
Forward Voltage 2V
Forward Current 30mA
Luminosity 120mcd
Dominant Wavelength 590nm
Height 0.75mm
Length 2mm
Re-reeling Available Yes
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot