Kingbright KPT-2012SURCK Red LED Ultra Low X2000

Kingbright KPT-2012SURCK Red LED Ultra Low X2000

MPN
KPT-2012SURCK
Brand
Kingbright
Order Code
72-9588
Country of Origin
China

Discontinued


An ultra low profile surface mount LED in red. 100mcd luminous intensity. Low power consumption, wide viewing angle, ideal for backlighting and indicators. Supplied in a reel of 2000.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Viewing Angle 120°
Forward Voltage 1.85V
Forward Current 30mA
Luminosity 100mcd
Dominant Wavelength 635nm
Height 0.75mm
Length 2mm
Re-reeling Available No
Width 1.25mm

Alternatives (1)


Trustpilot