Christmas Opening Hours and Delivery Dates here

Kingbright KPT-2012QWF-D White LED Ultra Low

Order Code:

56-0280

Brand: Kingbright MPN: KPT-2012QWF-D

Discontinued


An ultra low profile surface mount LED in white. 250mcd luminous intensity. Low power consumption, wide viewing angle, ideal for backlighting and indicators.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour White
Viewing Angle 120°
Forward Voltage 3.5V
Forward Current 30mA
Luminosity 250mcd
Height 0.75mm
Length 2mm
Re-reeling Available Yes
Width 1.25mm

You may also like


Trustpilot