Kingbright KPT-2012PBC Blue LED Ultra Low Thin

MPN
KPT-2012PBC
Brand
Kingbright
Order Code
72-9602

Discontinued


An ultra low profile surface mount LED in blue. 45mcd luminous intensity. Low power consumption, wide viewing angle, ideal for backlighting and indicators.



Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Blue
Viewing Angle 120°
Forward Voltage 3.65V
Forward Current 30mA
Luminosity 45mcd
Dominant Wavelength 465nm
Height 1.1mm
Length 2mm
Re-reeling Available Yes
Width 1.25mm

Trustpilot