Kingbright KPT-2012CGCK Green LED Ultra Low

MPN
KPT-2012CGCK CT
Brand
Kingbright
Order Code
72-9598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.101
50+ £0.066
100+ £0.058
500+ £0.053
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 4,000 in stockAdditional quantity lead time 11 weeks

An ultra low profile surface mount LED in green. 40mcd luminous intensity. Low power consumption, wide viewing angle, ideal for backlighting and indicators.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Viewing Angle 120°
Forward Voltage 2.1V
Forward Current 30mA
Luminosity 40mcd
Dominant Wavelength 570nm
Height 0.75mm
Length 2mm
Re-reeling Available Yes
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot