Kingbright KPSC03-106 Orange 1 Digit LED Display

Kingbright KPSC03-106 Orange 1 Digit LED Display

MPN
KPSC03-106
Brand
Kingbright
Order Code
57-0272

Discontinued


A superbright orange surface mount seven segment LED display in a common cathode configuration. Right hand decimal, low current operation, excellent character appearance, IC compatible, mechanically rugged.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Surface Mount
Forward Current 30mA
LED Colours Super Bright Orange
No of Segments One
Digit / Alpha Height 0.3in
Forward Voltage 2.1V
Height 12mm
Length 7.3mm
Width 3.75mm

Trustpilot