Kingbright KPHHS-1005PBC-A Blue LED Low Profile Mounted

Order Code:

72-9570

Brand: Kingbright MPN: KPHHS-1005PBC-A

Discontinued


A very low profile (0.5mm high) surface mount blue LED housed in an industry standard 0402 package.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Blue
Viewing Angle 120°
Forward Voltage 3.3V
Forward Current 30mA
Luminousity 60mcd
Dominant Wavelength 463nm
Height 0.5mm
Length 1mm
Re-reeling Available Yes
Width 0.5mm

Trustpilot