Kingbright KPH-1608PWF-A White LED Ultra Low

MPN
KPH-1608PWF-A
Brand
Kingbright
Order Code
56-0232
Country of Origin
China

Discontinued


An ultra low profile surface mount LED in white. 140mcd luminous intensity. Low power consumption, wide viewing angle, ideal for backlighting and indicators.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour White
Viewing Angle 120°
Forward Voltage 3.3V
Forward Current 30mA
Luminosity 140mcd
Height 0.65mm
Length 1.6mm
Re-reeling Available Yes
Width 0.8mm

Trustpilot