Kingbright KPD-3224SURC Hyper Bright Red LED Dome Lens

MPN
KPD-3224SURC CT
Brand
Kingbright
Order Code
56-0298
Country of Origin
China

Discontinued


A hyper bright red surface mount LED in a 3.2 x 2.4mm package featuring a domed lens for concentrated light output. Low power consumption, wide viewing angle. Ideal for backlighting and indicators.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Viewing Angle 20°
Forward Voltage 1.9V
Forward Current 30mA
Luminosity 1200mcd
Dominant Wavelength 628nm
Height 2.4mm
Length 3.2mm
Re-reeling Available Yes
Width 2.4mm

Alternatives (1)


Trustpilot