Kingbright KP-3216YT Yellow LED SMD 1206 Low Profile

MPN
KP-3216YT
Brand
Kingbright
Order Code
72-8635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.113
50+ £0.076
100+ £0.064
500+ £0.060
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,324 in stockAdditional quantity lead time 11 weeks

A 2.1V 8mcd low profile surface mount yellow LED with an industry standard 1206 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators.

Note: To ensure that products supplied loose are suitable for use they will first require baking to remove any moisture.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Viewing Angle 120°
Forward Voltage 2.1V
Forward Current 30mA
Luminosity 8mcd
Dominant Wavelength 590nm
Height 1.1mm
Length 3.2mm
Re-reeling Available Yes
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot