Kingbright KP-3216SRT Super Bright Red LED SMD 1206 Low Profile X2000

Kingbright KP-3216SRT Super Bright Red LED SMD 1206 Low Profile X2000

MPN
KP-3216SRT
Brand
Kingbright
Order Code
72-8655

Discontinued


A 1.85V 70mcd low profile surface mount super bright red LED with an industry standard 1206 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators. Supplied on reels of 2000.



Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Viewing Angle 120°
Forward Voltage 1.85V
Forward Current 30mA
Luminosity 70mcd
Dominant Wavelength 660nm
Height 1.1mm
Length 3.2mm
Re-reeling Available No
Width 1.6mm

Trustpilot