Kingbright KP-3216EC High Efficiency Red SMD LED 1206

Image Representative of Range

Kingbright KP-3216EC High Efficiency Red SMD LED 1206

MPN
KP-3216EC
Brand
Kingbright
Order Code
72-4772
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.065
50+ £0.053
100+ £0.047
500+ £0.042
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 875 in stockAdditional 2,000 due on 24/11/2026

A low profile surface mount high efficiency red LED with an industry standard 1206 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Viewing Angle 120°
Forward Voltage 2V
Forward Current 30mA
Luminosity 15mcd
Dominant Wavelength 625nm
Height 1.1mm
Length 3.2mm
Re-reeling Available Yes
Width 1.6mm

Reviews

Great Product

Very easy to understand polarity markings for how small the item is.

Reviewed by: Mr Guy Whiteing

Trustpilot