Kingbright KP-2012SURC Hyper Bright Red LED 0805 Low

MPN
KP-2012SURC
Brand
Kingbright
Order Code
72-8380
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.101
50+ £0.083
100+ £0.071
500+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,570 in stockAdditional quantity lead time 11 weeks

A 1.9V 200mcd low profile surface mount hyper bright red LED with an industry standard 0805 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Viewing Angle 120°
Forward Voltage 1.9V
Forward Current 30mA
Luminosity 200mcd
Dominant Wavelength 628nm
Height 1.1mm
Length 2mm
Re-reeling Available Yes
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot