Kingbright KP-2012SRT Super Bright Red LED 0805 Low X2000

Kingbright KP-2012SRT Super Bright Red LED 0805 Low X2000

MPN
KP-2012SRT
Brand
Kingbright
Order Code
72-8595
Country of Origin
China

Discontinued


A 1.85V 70mcd low profile surface mount super bright red LED with an industry standard 0805 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators. Supplied on reels of 2000.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Viewing Angle 120°
Forward Voltage 1.85V
Forward Current 30mA
Luminosity 70mcd
Dominant Wavelength 660nm
Height 1.1mm
Length 2mm
Re-reeling Available No
Width 1.25mm

Alternatives (1)


Trustpilot