Kingbright KP-2012SEC Orange SMD LED 0805

MPN
KP-2012SEC
Brand
Kingbright
Order Code
72-4742
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.199
50+ £0.167
100+ £0.159
500+ £0.145
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,040 in stockAdditional quantity lead time 11 weeks

A 2V 200mcd low profile surface mount super bright orange LED with an industry standard 0805 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators.

Note: To ensure that products supplied loose are suitable for use they will first require baking to remove any moisture.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Orange
Viewing Angle 120°
Forward Voltage 2V
Forward Current 30mA
Luminosity 200mcd
Dominant Wavelength 601nm
Height 1.1mm
Length 2mm
Re-reeling Available Yes
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot