Kingbright KM2520SURCK09 2.5mm Super Bright Red LED Axial Miniature

MPN
KM2520SURCK09
Brand
Kingbright
Order Code
72-5078
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £0.079
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,000 in stockContact us for additional stock

Kingbright KM2520SURCK09 2.5mm Super Bright Red LED Axial Miniature - A miniature red LED from Kingbright with a water clear lens, suitable for high density PCB applications.
  • KM2520SURCK09
  • Z-bend leads
  • Low power consumption
  • Wide viewing angle
  • Ideal for backlights and indicators
  • Cathode identified by coloured stripe on lead

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type LED
LED Colour Red
Viewing Angle 20°
Forward Voltage 1.85V
Forward Current 30mA
Luminosity 150mcd
Dominant Wavelength 630nm
Height 2.8mm
Length 2.5mm
Width 2mm

Reviews

Be the first to submit a review

Trustpilot