Kingbright KM-4457SRC Red LED Clear Side Viewing

MPN
KM-4457SRC
Brand
Kingbright
Order Code
72-9708

Discontinued


A 1.5mm 2.5V red LED in a side-viewing package, with a red clear lens and a luminous intensity of 180mcd.


  • LED is 1.5mm in diameter
  • Cathode identified by shorter lead
  • Viewing angle 70°
  • Kingbright KM-4457 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 640nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 180mcd
Reverse Voltage 5V
Viewing Angle 70°
Forward Voltage Typical 2.5V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 1.5mm

Trustpilot