Kingbright KM-27SURCK-08 Red LED Miniature Mounted

Kingbright KM-27SURCK-08 Red LED Miniature Mounted

MPN
KM-27SURC-08
Brand
Kingbright
Order Code
72-8324

Discontinued


A 1.9V 1000mcd subminiature surface mount hyper red LED with a water clear lens. Wide viewing angle, yoke style connection, long life, solid state reliability.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Hyper Red
Viewing Angle 20°
Forward Current 30mA
Forward Voltage 1.95V
Luminostiy 1400mcd
Height 2.92mm
Length 2.035mm
Width 2.21mm

Trustpilot