Kingbright KM-27SURC-08 Red LED Mini Mounted X1000

Kingbright KM-27SURC-08 Red LED Mini Mounted X1000

MPN
KM-27SURC-08
Brand
Kingbright
Order Code
72-8322

Discontinued


A 1.9V 1000mcd subminiature surface mount hyper red LED with a water clear lens.
  • Wide viewing angle
  • Yoke style connection
  • Long life, solid state reliability
  • Body size 2.035 x 2.21mm, overall height 2.92mm
  • Overall length 7.62mm
  • Lens diameter 1.78mm
  • Supplied on 12mm tape suitable for automatic placement equipment
  • Cathode identified by polarity mark on body
  • Kingbright KM-27XYZ-08 series
  • Supplied on reels of 1000

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Viewing Angle 20°
Forward Current 30mA
Forward Voltage 1.9V
Luminostiy 1000mcd
Dominant Wavelength 628nm
Height 2.92mm
Length 7.62mm
Lens diameter 1.78mm
Width 2.21mm

Trustpilot