Kingbright KM-27MGC-08 Green LED Mini Mounted X1000

Kingbright KM-27MGC-08 Green LED Mini Mounted X1000

MPN
KM-27MGC-08
Brand
Kingbright
Order Code
72-8326

Discontinued


A 2.1V 600mcd subminiature surface mount green LED with a water clear lens. Wide viewing angle, yoke style connection, long life, solid state reliability. Supplied on a reel of 1000.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Mega Green
Viewing Angle 20°
Forward Current 30mA
Forward Voltage 2.1V
Luminostiy 600mcd
Height 2.92mm
Length 2.035mm
Width 2.21mm

Trustpilot